- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 302PSB
302PSB
Marathon Special Products
Conn Barrier Strip 4 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 302PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:302PSB
-
Alias/AKA:672-GP-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10.7 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-16 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
25
$10.17
50
$9.72
100
$9.43
250
$8.92
500
$8.68
1,000
$8.57
2,500 +
$8.24
Click for Quote
Log in
to unlock special pricing