- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 26TB06F
Marathon Special Products
26TB06F
Conn Navy Class Terminal Blocks 12 POS 7.9mm Cable Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 26TB06F |
| Alias/AKA: | 0824013 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Navy Class Terminal Blocks |
| Mounting: | Cable Mount |
| Pitch: | 7.9 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 20 A |
| Wire Size: | 16 AWG |
| Operating Temperature: | 130(Max) °C |