Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

2697-GP-02

Conn Terminal Block 2 POS 11.1mm Solder ST Thru-Hole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 2 POS 11.1mm Solder ST Thru-Hole 20A
Search Keywords: 2697GP02
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 2697-GP-02
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 11.1 mm
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2697-GP-02 discontinued?
Yes, 2697-GP-02 from Marathon Special Products is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2697-GP-02 RoHS compliant?
Yes, 2697-GP-02 is RoHS compliant.
What is the lead time for 2697-GP-02?
The standard lead time for 2697-GP-02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.32
50
$4.25
100
$4.15
250
$4.06
500
$3.98
1,000
$3.93
2,500 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!