- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25TBJ10
25TBJ10
Marathon Special Products
Jumper For Terminal Block - Navy Class - 10Pole - 25A - 300V AC/DC.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Jumper For Terminal Block - Navy Class - 10Pole - 25A - 300V AC/DC.
Search Keywords: 25TBJ10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:25TBJ10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
71
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$82.32
10
$51.18
25
$48.48
50
$48.24
100
$48.00
250
$47.76
500 +
$47.52
Click for Quote
Log in
to unlock special pricing