- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25TBJ03
25TBJ03
Marathon Special Products
Terminal Block - Navy Class - 3 Pole - 25A - 300V AC/DC - With Jumper.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Navy Class - 3 Pole - 25A - 300V AC/DC - With Jumper.
Search Keywords: 25TBJ03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:25TBJ03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.003
25
$2.730
50
$2.680
100
$2.670
250
$2.580
500
$2.510
1,000
$2.500
2,500
$2.450
5,000 +
$2.440
Click for Quote
Log in
to unlock special pricing