- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 25TB10F
25TB10F
Marathon Special Products
Conn Navy Class Terminal Blocks 10 POS 7.9mm Screw Panel Mount 25A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Navy Class Terminal Blocks 10 POS 7.9mm Screw Panel Mount 25A
Search Keywords: 25TB10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:25TB10F
-
Alias/AKA:0823017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Navy Class Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:7.9 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:25 A
-
Wire Size:14 AWG
-
Operating Temperature:155(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$127.41
5
$110.71
10
$94.17
20
$91.20
50
$90.97
100 +
$90.74
Click for Quote
Log in
to unlock special pricing