- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2599-GP-08
2599-GP-08
Marathon Special Products
Conn Terminal Block 8 POS 9.5mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 8 POS 9.5mm Solder ST Thru-Hole 15A
Search Keywords: 2599GP08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:2599-GP-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Maximum Current Rating:15 A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
76
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$11.20
10
$10.98
25
$10.76
50
$10.54
100
$10.33
250 +
$10.13
Click for Quote
Log in
to unlock special pricing