- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2599-GP-02
Marathon Special Products
2599-GP-02
Conn Terminal Block 2 POS 9.5mm Solder ST Thru-Hole 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 2599-GP-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.5 mm |
| Maximum Current Rating: | 15 A |
-
This product is discontinued, but still in stock.