- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2591A-GP-02
2591A-GP-02
Marathon Special Products
Conn Terminal Block 2 POS 9.5mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 2 POS 9.5mm Solder ST Thru-Hole 15A
Search Keywords: 2591AGP02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:2591A-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.5 mm
-
Maximum Current Rating:15 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.96
25
$4.13
50
$4.07
100
$3.97
250
$3.89
500
$3.81
1,000 +
$3.75
Click for Quote
Log in
to unlock special pricing