- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 227PSB
227PSB
Marathon Special Products
Conn Barrier Strip 54 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 54 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 227PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:227PSB
-
Alias/AKA:671-GP-27PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:27
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7
$114.54
13
$75.91
19
$61.67
25 +
$60.44
Click for Quote
Log in
to unlock special pricing