- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 224
Conn Barrier Strip 48 POS 11.1mm Solder Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 48 POS 11.1mm Solder Panel Mount 20A
Search Keywords: 224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:224
-
Alias/AKA:671-GP-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 224 RoHS compliant?
Yes, 224 is RoHS compliant.
What is the lead time for 224?
The standard lead time for 224 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
7
$100.36
13
$66.51
19
$54.04
25 +
$52.96
Click for Quote
Log in
to unlock special pricing