- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 223PSB
223PSB
Marathon Special Products
Conn Barrier Strip 46 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 46 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 223PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:223PSB
-
Alias/AKA:671-GP-23PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:23
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
7
$109.69
13
$72.69
19
$59.06
25 +
$57.88
Click for Quote
Log in
to unlock special pricing