Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

223

Conn Barrier Strip 46 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 46 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 223
Alias/AKA: 671-GP-23
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 23
Maximum Voltage Rating: 300,300 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 223 RoHS compliant?
Yes, 223 is RoHS compliant.
What is the lead time for 223?
The standard lead time for 223 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
40 Weeks can ship 8/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$95.57
13
$63.34
19
$51.46
25 +
$50.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!