- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 222HB
Available Replacements
Conn Terminal Block 44 POS 11.1mm Solder ST Thru-Hole 20A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block 44 POS 11.1mm Solder ST Thru-Hole 20A
Search Keywords: 222HB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 222HB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Maximum Current Rating: | 20 A |
Product Guides
+
Frequently Asked Questions
Is 222HB discontinued?
Yes, 222HB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 222HB?
The recommended replacement for 222HB is 621-RZ-22 from Marathon Special Products, available from OnlineComponents.com.
Is 222HB RoHS compliant?
Yes, 222HB is RoHS compliant.
What is the lead time for 222HB?
The standard lead time for 222HB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.