- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 218L
Conn Barrier Strip 36 POS 11.1mm Solder Panel Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 218L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Number of Circuits: | 18 |
| Maximum Voltage Rating: | 300,300 VDC|VAC |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |