Image is representational - see mfr. specs

Conn Barrier Strip 28 POS 11.1mm Solder Panel Mount 20A

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Barrier Strip 28 POS 11.1mm Solder Panel Mount 20A
Search Keywords: 214L
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Marathon Special Products
  • Артикул / №:
    214L
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    14
  • Maximum Voltage Rating:
    300,300 VDC|VAC
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
9 Weeks Можно отправить 3/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$109.45
10
$29.62
25 +
$15.55
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!