- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 214HB
Available Replacements
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 214HB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 214HB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 11.1 mm |
| Number of Circuits: | 14 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 214HB discontinued?
Yes, 214HB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 214HB?
The recommended replacement for 214HB is 621-RZ-14 from Marathon Special Products, available from OnlineComponents.com.
Is 214HB RoHS compliant?
Yes, 214HB is RoHS compliant.
What is the lead time for 214HB?
The standard lead time for 214HB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.