- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 210HBSP
Available Replacements
Marathon Special Products
210HBSP
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 210HBSP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 210HBSP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Screw |
| Pitch: | 11.1 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 20 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 210HBSP discontinued?
Yes, 210HBSP from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 210HBSP?
The recommended replacement for 210HBSP is 621-RZ-10-3765 from Marathon Special Products, available from OnlineComponents.com.
Is 210HBSP RoHS compliant?
Yes, 210HBSP is RoHS compliant.
What is the lead time for 210HBSP?
The standard lead time for 210HBSP is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.