- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 210
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:210
-
Alias/AKA:671-GP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
130
Can Ship immediately
On Order:
229
can ship 7/2/26
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$26.75
5
$25.41
10
$24.13
25
$22.93
50
$21.78
100
$20.69
250 +
$19.66
Click for Quote
Log in
to unlock special pricing