- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 207
The 207 is a 7-pole, double-row terminal block from the Kulka 671 GP series, rated for 300V and 20A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 207 is a 7-pole, double-row terminal block from the Kulka 671 GP series, rated for 300V and 20A.
Search Keywords: 207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:207
-
Alias/AKA:671-GP-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$37.94
10
$36.18
25
$35.10
50
$34.08
100
$32.22
250
$31.36
500 +
$30.94
Click for Quote
Log in
to unlock special pricing