Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

205HB

Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 205HB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 205HB
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 5
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 205HB discontinued?
Yes, 205HB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 205HB?
The recommended replacement for 205HB is 621-RZ-05 from Marathon Special Products, available from OnlineComponents.com.
Is 205HB RoHS compliant?
Yes, 205HB is RoHS compliant.
What is the lead time for 205HB?
The standard lead time for 205HB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!