- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 202PSB
202PSB
Marathon Special Products
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 202PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:202PSB
-
Alias/AKA:671-GP-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,650
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$16.17
50
$15.67
100
$15.02
250
$14.98
500
$13.82
1,000
$12.02
2,500 +
$11.99
Click for Quote
Log in
to unlock special pricing