- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 17TB10F
Marathon Special Products
17TB10F
Barrier Terminal Block - Double Row - Double Stud - 10 Position - 40A - 600VAC - 60 Hz.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 17TB10F |
| Alias/AKA: | 0720447 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |