Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1708SC

Conn Barrier Strip 16 POS 15.88mm Screw Panel Mount 75A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 16 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1708SC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1708SC
Alias/AKA: 1708135
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 15.88 mm
Number of Circuits: 8
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 75 A
Wire Size: 10-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1708SC RoHS compliant?
Yes, 1708SC is RoHS compliant.
What is the lead time for 1708SC?
The standard lead time for 1708SC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$90.22
10
$67.67
15
$63.15
20 +
$61.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!