- Home ›
- All Products›
- 1704135
1704135
Marathon Special Products
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
Search Keywords: 1704135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1704135
-
Alias/AKA:1704SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$36.55
5
$34.44
20
$33.43
40
$32.53
60
$32.45
100
$32.12
260 +
$31.92
Click for Quote
Log in
to unlock special pricing