- Home ›
- All Products›
- 1704116
1704116
Marathon Special Products
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
Search Keywords: 1704116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1704116
-
Alias/AKA:1704STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$26.55
5
$24.84
20
$22.98
40
$22.32
60
$22.00
100
$21.10
260 +
$20.53
Click for Quote
Log in
to unlock special pricing