- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703STD
Marathon Special Products
1703STD
Conn Barrier Strip 6 POS 15.88mm Screw ST 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 15.88mm Screw ST 30A
Search Keywords: 1703STD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1703STD
-
Alias/AKA:1703116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Barrier Strip
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15.88 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1703STD RoHS compliant?
Yes, 1703STD is RoHS compliant.
What is the lead time for 1703STD?
The standard lead time for 1703STD is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
On Order:
100
can ship 11/2/26
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$60.57
5
$36.76
20
$31.60
40
$30.60
60
$30.52
100
$30.45
260 +
$30.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT