- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1703116
1703116
Marathon Special Products
Conn Barrier Strip 6 POS 15.88mm Screw ST 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 15.88mm Screw ST 30A
Search Keywords: 1703116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1703116
-
Alias/AKA:1703STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
On Order:
60
can ship 8/17/26
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$57.13
5
$40.33
20
$37.26
40
$36.08
60
$35.99
100
$35.90
260 +
$35.81
Click for Quote
Log in
to unlock special pricing