- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1697-GP-06PSB
1697-GP-06PSB
Marathon Special Products
Conn Terminal Block 6 POS 11.1mm Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 11.1mm Screw ST Panel Mount
Search Keywords: 1697GP06PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1697-GP-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.