- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1697-GP-05PSB
Marathon Special Products
1697-GP-05PSB
Conn Barrier Strip 5 POS 11.1mm Screw Panel Mount 20A
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1697-GP-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
-
- Item discontinued