Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1697-GP-05

Conn Barrier Strip 5 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 1697GP05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1697-GP-05
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 11.1 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1697-GP-05 discontinued?
Yes, 1697-GP-05 from Marathon Special Products is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1697-GP-05 RoHS compliant?
Yes, 1697-GP-05 is RoHS compliant.
What is the lead time for 1697-GP-05?
The standard lead time for 1697-GP-05 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.75
25
$6.53
50
$6.38
100
$6.29
250
$6.12
500
$6.04
1,000 +
$6.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!