- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1697-GP-02PSB
Available Replacements
Marathon Special Products
1697-GP-02PSB
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 1697GP02PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1697-GP-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 1697-GP-02PSB discontinued?
Yes, 1697-GP-02PSB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1697-GP-02PSB?
The recommended replacement for 1697-GP-02PSB is 1697-GP-02 from Marathon Special Products, available from OnlineComponents.com.
Is 1697-GP-02PSB RoHS compliant?
Yes, 1697-GP-02PSB is RoHS compliant.
What is the lead time for 1697-GP-02PSB?
The standard lead time for 1697-GP-02PSB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.