- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1612131
1612131
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A
Search Keywords: 1612131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1612131
-
Alias/AKA:1612DJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
On Order:
80
can ship 8/10/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$126.92
5
$105.77
10
$103.47
20
$100.20
60
$99.95
100 +
$99.70
Click for Quote
Log in
to unlock special pricing