- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1612116
1612116
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
Search Keywords: 1612116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1612116
-
Alias/AKA:1612STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
On Order:
300
can ship 8/5/26
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$133.41
5
$120.73
20
$120.14
40
$119.84
60
$119.54
100
$119.24
260 +
$118.94
Click for Quote
Log in
to unlock special pricing