- Home ›
- All Products›
- 1608140
1608140
Marathon Special Products
Conn Heavy Duty Terminal Blocks 16 POS 16.7mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 16 POS 16.7mm Screw Panel Mount 75A
Search Keywords: 1608140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1608140
-
Alias/AKA:1608ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$139.13
10
$85.62
15
$67.78
20 +
$66.42
Click for Quote
Log in
to unlock special pricing