- Home ›
- All Products›
- 1608131
1608131
Marathon Special Products
Terminal Block - Heavy Duty Barrier - 8 Pole - 75A - 600V - Removable Conn w/Brass Insert.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty Barrier - 8 Pole - 75A - 600V - Removable Conn w/Brass Insert.
Search Keywords: 1608131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1608131
-
Alias/AKA:1608DJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$69.65
5
$62.15
20
$57.71
40
$55.34
60
$55.20
100
$53.87
260 +
$51.79
Click for Quote
Log in
to unlock special pricing