- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1606DJ
1606DJ
Marathon Special Products
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Panel Mount 75A
Search Keywords: 1606DJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1606DJ
-
Alias/AKA:1606131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Heavy Duty Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:16.7 mm
-
Maximum Current Rating:75 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$66.48
10
$49.86
15
$46.54
20 +
$45.61
Click for Quote
Log in
to unlock special pricing