- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1606135
1606135
Marathon Special Products
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A
Search Keywords: 1606135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1606135
-
Alias/AKA:1606SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
104
can ship 8/24/26
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$141.04
5
$119.88
10
$116.09
20
$115.80
60
$115.51
100 +
$115.23
Click for Quote
Log in
to unlock special pricing