- Home ›
- All Products›
- 1606131
Marathon Special Products
1606131
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Panel Mount 75A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 1606131 |
| Alias/AKA: | 1606DJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |