- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1606116
1606116
Marathon Special Products
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A
Search Keywords: 1606116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1606116
-
Alias/AKA:1606STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$32.65
5
$30.77
20
$29.87
40
$29.07
60
$28.99
100
$28.70
260 +
$28.52
Click for Quote
Log in
to unlock special pricing