Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1606105

Conn Terminal Block 6 POS 16.7mm Screw Panel Mount 75A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 6 POS 16.7mm Screw Panel Mount 75A
Search Keywords: 1606105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 1606105
Alias/AKA: 1606MCJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1606105 RoHS compliant?
Yes, 1606105 is RoHS compliant.
What is the lead time for 1606105?
The standard lead time for 1606105 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$25.40
5
$23.76
20
$21.98
40
$21.35
60
$21.04
100
$20.18
260 +
$19.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!