Image is representational - see mfr. specs

Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.
Search Keywords: 1604MCJ
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Marathon Special Products
  • Артикул / №:
    1604MCJ
  • Alias/AKA:
    1604105
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    16.7 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    75 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе: 0
Minimum Order Quantity:
20
многократный:
20
16 Weeks Можно отправить 21/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
20
$15.11
40
$14.43
60
$14.01
100
$13.81
260
$12.89
500
$12.86
1 000 +
$12.72
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!