- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1602DJ
Marathon Special Products
1602DJ
Conn Terminal Block 2 POS Screw Panel Mount 75A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 2 POS Screw Panel Mount 75A
Search Keywords: 1602DJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1602DJ
-
Alias/AKA:1602131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:75 A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1602DJ RoHS compliant?
Yes, 1602DJ is RoHS compliant.
What is the lead time for 1602DJ?
The standard lead time for 1602DJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$36.00
5
$32.12
20
$31.16
40
$29.83
60
$28.60
100
$28.53
260 +
$27.47
Click for Quote
Log in
to unlock special pricing