- Home ›
- All Products›
- 1602105
1602105
Marathon Special Products
Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw Cable Mount 30A
Search Keywords: 1602105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1602105
-
Alias/AKA:1602MCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 20
Stock lot only:
14
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$16.258
20
$14.780
40
$14.460
60
$14.420
100
$14.000
260
$13.960
500
$13.930
1,000 +
$13.900
Click for Quote
Log in
to unlock special pricing