- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 15TB24F
Marathon Special Products
15TB24F
Terminal Block - Navy class - 24P - 30A - 600V AC/DC - Double Row - Front Connection.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:15TB24F
-
Alias/AKA:0821002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1