Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

1512STDSLB

Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1512STDSLB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1512STDSLB
  • Alias/AKA:
    1512115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    15.88 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    75 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1512STDSLB RoHS compliant?
Yes, 1512STDSLB is RoHS compliant.
What is the lead time for 1512STDSLB?
The standard lead time for 1512STDSLB is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
20   can ship 11/23/26
MOQ for out of Stock Qty:
5
17 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.67
5
$64.66
10
$61.25
15
$61.10
20 +
$59.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!