- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1512DJ74642
1512DJ74642
Marathon Special Products
12 Pole Terminal Block - 30A - 600VAC - 22 to 10 AWG - Screw Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 Pole Terminal Block - 30A - 600VAC - 22 to 10 AWG - Screw Clamp
Search Keywords: 1512DJ74642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1512DJ74642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$90.39
5
$83.64
10
$81.22
20
$76.77
50
$74.72
100 +
$73.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT