- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1512140
1512140
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1512140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1512140
-
Alias/AKA:1512ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
On Order:
40
can ship 8/24/26
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$133.71
5
$120.99
10
$120.39
20
$119.78
60
$119.18
100 +
$118.59
Click for Quote
Log in
to unlock special pricing