- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1512139
1512139
Marathon Special Products
Terminal Block - Heavy Duty - Barrier Type - 12 Pole - 75A 600 AC/DC - 10 to 16 AWG - With Riveted Connection - Screw Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Heavy Duty - Barrier Type - 12 Pole - 75A 600 AC/DC - 10 to 16 AWG - With Riveted Connection - Screw Termination - Panel Mount.
Search Keywords: 1512139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1512139
-
Alias/AKA:1512STRC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
On Order:
60
can ship 9/4/26
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$127.63
5
$125.54
10
$124.93
20
$124.61
60
$124.30
100 +
$123.99
Click for Quote
Log in
to unlock special pricing