- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1512131
1512131
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
Search Keywords: 1512131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:1512131
-
Alias/AKA:1512DJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 9/18/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$107.45
5
$82.39
20
$78.05
40
$77.86
60
$77.66
100
$77.47
260 +
$77.27
Click for Quote
Log in
to unlock special pricing